Arrow Electronic Components Online
DC2027AB|ADI|simage
DC2027AB|ADI|limage
Power Management Development Boards and Kits

DC2027A-B

LTC4364DE-2 Demo Board, 12V Surge Stopper with Ideal Diode, Auto Retry

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Specialized Power IC and Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    27.2 to 30.3
  • Output Current (mA)
    2500
  • Input Voltage Range
    6.6VDC to 27VDC
  • Supported Device
    LTC4364DE-2
Order Quantity

Documentation and Resources

Datasheets
Design resources