Data Conversion Development Boards and Kits
DC2025A-A
LTC2668-16 Demo Board, 16-Channel 16-Bit ±10V VOUT SoftSpan DAC with 10ppm/°C Max Reference (requires DC2026)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2668
Supported Device Technology
DAC
Number of Bits
16
Interface Type
SPI
Input Voltage Range (VDC)
15(Typ)
Daughter Cards
No
Support FPGA
No
Order Quantity

