Arrow Electronic Components Online
DC2011A|ADI|limage
DC2011A|ADI|simage
Power Management Development Boards and Kits

DC2011A

LT8613EUDE Demo Board, Sync Buck, 5.8V ≤ VIN ≤ 42V, VOUT = 5V @ 6A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.875 to 5.125
  • Output Current (mA)
    6000
  • Input Voltage Range
    5.8VDC to 42VDC
  • Typical Switching Frequency (kHz)
    700
  • Efficiency (%)
    94
  • Supported Device
    LT8613

Documentation and Resources

Datasheets
Design resources