Arrow Electronic Components Online
DC200AA|ADI|limage
DC200AA|ADI|originalImage
Data Conversion Development Boards and Kits

DC200A-A

LTC1419 ADC Demonstration Circuit 800KSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC1419
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    800K
  • Input Voltage Range (VDC)
    7 to 15
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources