Arrow Electronic Components Online
DC2007AC|ADI|originalImage
DC2007AC|ADI|limage
Power Management Development Boards and Kits

DC2007A-C

LTM4630 Demo Board, 140A Polyphase Step-Down (4x LTM4630), 4.5V ≤ VIN ≤ 15V, VOUT = 0.9V to 1.8V @ 140A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.985 to 1.015
  • Output Current (mA)
    140000
  • Input Voltage Range
    4.5VDC to 15VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    83.7
  • Supported Device
    LTM4630EV

Documentation and Resources

Datasheets
Design resources