Power Management Development Boards and Kits
DC2007A-B
LTM4630 Demo Board, 105A Polyphase Step-Down (3x LTM4630), 4.5V ≤ VIN ≤ 15V, VOUT = 0.9V to 1.8V @ 105A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.985 to 1.015
Output Current (mA)
105000
Input Voltage Range
4.5VDC to 15VDC
Typical Switching Frequency (kHz)
400
Efficiency (%)
83.8
Supported Device
LTM4630EV

