Arrow Electronic Components Online
DC2004A|ADI|simage
DC2004A|ADI|limage
Power Management Development Boards and Kits

DC2004A

LTC3622EMSE Demo Board (MSOP), Dual Sync Buck, 2.7V ≤ VIN ≤ 17V, VOUT1 = 1.2V/1.8V/2.5V @ 1A, VOUT2 = 3.3V/5V @ 1A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    2.5(Typ)/3.3(Typ)
  • Output Current (mA)
    1000
  • Input Voltage Range
    2.7VDC to 17VDC
  • Typical Switching Frequency (kHz)
    1000
  • Efficiency (%)
    85.7/87.9
  • Supported Device
    LTC3622EMSE

Documentation and Resources

Datasheets
Design resources