Arrow Electronic Components Online
DC2002A|ADI|simage
DC2002A|ADI|limage
Power Management Development Boards and Kits

DC2002A

LTC3774EUHE Demo Board, Dual Buck Controller, 7V ≤ VIN ≤ 14, VOUT1 = 1.2V @ 30A, VOUT2 = 1.5V @ 30A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC2002A
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.176 to 1.224/1.47 to 1.53
  • Output Current (mA)
    30000
  • Input Voltage Range
    7VDC to 14VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    90/91.1
  • Supported Device
    LTC3774EUHE

Documentation and Resources

Datasheets
Design resources