Switch Snap Action
DC1C-C3LC
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 6A 250VAC 48VDC 0.69N Screw Mount
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.O./N.C.
Actuator Style
Straight Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
6@250VAC@EN
Electrical Life (Cycles)
10000@EN
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.6
Mounting
Screw Mount
Termination Style
Wire Lead
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Body Length (mm)
20
Body Depth (mm)
6.45
Body Height (mm)
16.3
Operating Force (N)
0.69

