Switch Snap Action
DC1C-A1RB
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 48VDC 0.88N Screw Mount Solder
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.O./N.C.
Actuator Style
Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
6@250VAC
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.5
Mounting
Screw Mount
Termination Style
Solder
Base Material
Polyethylene Terephthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Body Length (mm)
20
Body Depth (mm)
6.45
Body Height (mm)
10.05
Operating Force (N)
0.88

