Arrow Electronic Components Online
DC1CA1LB|ZF|simage
DC1CA1LB|ZF|limage
Switch Snap Action

DC1C-A1LB

Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 48VDC 0.78N Screw Mount Solder

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Straight Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    6@250VAC
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    1000000
  • Maximum Movement Differential (mm)
    0.5
  • Mounting
    Screw Mount
  • Termination Style
    Solder
  • Base Material
    Polyethylene Terephthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Body Length (mm)
    20
  • Body Depth (mm)
    6.45
  • Body Height (mm)
    10.05
  • Operating Force (N)
    0.78

Documentation and Resources

Datasheets
Design resources