Data Conversion Development Boards and Kits
DC1996A-F
LTC2321-12 Demo Board, Dual, 12-Bit, 2Msps True Differential Input Serial SAR ADC (Requires DC890)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2321CUFD-12#PBF
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
2M
Development Software
Pscope K73
Input Voltage Range (VDC)
9.5(Typ)
Daughter Cards
No
Support FPGA
Yes

