Arrow Electronic Components Online
DC1996AE|ADI|simage
DC1996AE|ADI|limage
Data Conversion Development Boards and Kits

DC1996A-E

LTC2323-12 Demo Board, Dual, 12-Bit, 5Msps True Differential Input Serial SAR ADC (Requires DC890)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2323CUFD-12#PBF
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    5M
  • Development Software
    Pscope K73
  • Input Voltage Range (VDC)
    9.5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources