Power Management Development Boards and Kits
DC1988A
LTM8058 Demo Board, 2kV AC Isolated Flyback uModule Converter, 4.5V ≤ VIN ≤ 30V, VOUT1 = 6V @ Up to 320mA, VOUT2 = VOUT1 LDO Post Regulator
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
4.85 to 5.15/5.7 to 6.3
Input Voltage Range
4.5VDC to 30VDC
Supported Device
LTM8058
Order Quantity

