Data Conversion Development Boards and Kits
DC1974A-B
LTC2123 Demo Board, 14-bit, 250Msps Dual ADC with JESD204B Outputs
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2123
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
250M
Development Software
Pscope
Input Voltage Range (VDC)
4 to 6
Daughter Cards
No
Support FPGA
No