Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC1963A

LT8310 Power Supply Controller and Monitor 11.76V to 12.24V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.76 to 12.24
  • Output Current (mA)
    6000
  • Input Voltage Range
    36VDC to 72VDC
  • Typical Switching Frequency (kHz)
    250
  • Efficiency (%)
    90.5|91|91.5
  • Supported Device
    LT8310
Order Quantity

Documentation and Resources

Datasheets
Design resources