Arrow Electronic Components Online
No Image Available
Clock and Timing Development Boards and Kits

DC1959B-B

LTC6948-2 Demo Board, Ultralow Noise and Spurious Fractional-N Synthesizer with Integrated VCO (Requires DC590 or DC2026)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC6948IUFD-2
  • Supported Device Technology
    Clock Generator and Synthesizer
  • Typical Oscillator Frequency (MHz)
    4910(Max)
  • Interface Type
    SPI
  • Typical Operating Supply Voltage (V)
    3.3/5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources