Power Management Development Boards and Kits
DC194A-B
LT1317BCMS8 DC to DC Converter and Switching Regulator Chip 3.3V/5V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)|5(Typ)
Output Current (mA)
140|175|290|320
Input Voltage Range
1.5VDC to 3.6VDC|1.5VDC to 5.3VDC
Typical Switching Frequency (kHz)
600
Supported Device
LT1317BCMS8
Order Quantity

