Power Management Development Boards and Kits
DC1948A
LT3090 Demo Board, Negative Linear Regulator with Prog Current Limit, -1.5V ≤ VIN ≤ -36V, VOUT = -1.25V/-2.5V/-5V/-12V/-15V/-18V @ 600mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
1.213 to 1.286|2.425 to 2.575|4.85 to 5.15|11.64 to 12.36|14.55 to 15.45|17.46 to 18.54
Output Current (mA)
600
Input Voltage Range
1.5VDC to 36VDC
Supported Device
LT3090
Order Quantity

