Power Management Development Boards and Kits
DC1937B
LTC3350EUHF Demo Board, High Current Supercapacitor Backup Controller and System Monitor, up to 20VIN
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Power Supply Controller and Monitor
Number of Outputs
1
Output Voltage Range (VDC)
6(Typ)
Typical Output Power (W)
25
Output Current (mA)
5330
Input Voltage Range
10.8VDC to 20VDC
Supported Device
LTC3350EUHF
Maximum Operating Temperature (°C)
45

