Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC1928A

LTC3867EUF DC to DC Controller 11.76V to 12.24V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Output Voltage Range (VDC)
    11.76 to 12.24
  • Input Voltage Range
    18VDC to 36VDC
  • Typical Switching Frequency (kHz)
    250
  • Efficiency (%)
    97.6
  • Supported Device
    LTC3867EUF

Documentation and Resources

Datasheets
Design resources