Arrow Electronic Components Online
DC1926A|ADI|simage
DC1926A|ADI|limage
Power Management Development Boards and Kits

DC1926A

LTC4353DE Demo Board, Dual Low Voltage Ideal Diode Controller

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC1926A
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Output Current (mA)
    12000
  • Input Voltage Range
    2.9VDC to 18VDC
  • Supported Device
    LTC4353
Order Quantity

Documentation and Resources

Datasheets
Design resources