Data Conversion Development Boards and Kits
DC1908A-I
LTC2326-16 Demo Board, 16-Bit, 250ksps, Single-Ended SAR ADC with True Bipolar +/-10V Inputs. Req DC590 or DC718
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2326CMS-16
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
250K
Development Software
Pscope K72
Input Voltage Range (VDC)
16(Typ)
Daughter Cards
No
Support FPGA
No