Power Management Development Boards and Kits
DC1904A
LTC1960 Battery Management Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Input Voltage Range
15VDC to 20VDC
Supported Device
LTC1960
We don't have prices now, please check later.
Order Quantity