Power Management Development Boards and Kits
DC1889A
LTM4624Y Demo Board, Buck uModule, 4V ≤ VIN ≤ 14V, VOUT = 0.6V to 5V @ 4A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.6 to 5
Output Current (mA)
10000
Input Voltage Range
4VDC to 14VDC
Typical Switching Frequency (kHz)
1000
Efficiency (%)
83.6
Supported Device
LTM4624EY
Order Quantity

