Power Management Development Boards and Kits
DC1887A
LTC3128 Demo Board, 2-Cell Supercap Charger and Balancer: 1.72VIN to 5.5VIN @ up to 3A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Specialized Power IC and Module
Number of Outputs
1
Output Voltage Range (VDC)
3.36 to 5.04
Output Current (mA)
3000
Input Voltage Range
1.72VDC to 5.5VDC
Typical Switching Frequency (kHz)
1200
Supported Device
LTC3128

