Arrow Electronic Components Online
Power Management Development Boards and Kits

DC1886B-B

LTC4232IDHC-1 Demo Board, 5A Integrated Hot Swap Controller with 16ms Turn-On Delay

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Hot Swap Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    5000
  • Input Voltage Range
    9.2VDC to 15.1VDC
  • Supported Device
    LTC4232IDHC-1

Documentation and Resources

Datasheets
Design resources