Power Management Development Boards and Kits
DC1886A
LTC4232IDHC Demo Board, 5A Integrated Hot Swap Controller with 100ms Turn-On Delay
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Hot Swap Controller
Number of Outputs
1
Input Voltage Range
2.9VDC to 15VDC
Supported Device
LTC4232

