Arrow Electronic Components Online
DC1859A|ADI|simage
DC1859A|ADI|originalImage
Power Management Development Boards and Kits

DC1859A

LTC3124 Demo Board, 2-Phase Sync Boost, 1.8V ≤ VIN ≤ 5.5V, VOUT = 12V @ Up to 1.5A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.52 to 12.48
  • Output Current (mA)
    1500
  • Input Voltage Range
    1.8VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    1000
  • Supported Device
    LTC3124

Documentation and Resources

Datasheets
Design resources