Power Management Development Boards and Kits
DC1850A-A
LTC4366-1 Demo Board, Very High Voltage Surge Stopper with Latchoff
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Hot Swap Controller
Number of Outputs
1
Output Current (mA)
1500
Input Voltage Range
18VDC to 41VDC
Supported Device
LTC4366HTS8-1
Order Quantity

