Power Management Development Boards and Kits
DC1830B-D
LTC4000-1 Battery Charger Controller and PowerPath Manager with Maximum Power Point Control
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DC1830B-D
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
12.3 to 15.5
Output Current (mA)
5500
Input Voltage Range
20VDC to 60VDC
Supported Device
LTC4000-1

