Arrow Electronic Components Online
DC1826AA|ADI|simage
DC1826AA|ADI|limage
Data Conversion Development Boards and Kits

DC1826A-A

LTC2389-18 with LTC6655/LT6201, 18-Bit, 2.5Msps, Serial/Parallel SAR ADC with 99.8dB SNR. Requires DC718

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2389CMS-18
  • Supported Device Technology
    ADC
  • Number of Bits
    18
  • Sampling Rate (SPS)
    2.5M
  • Development Software
    Pscope Version K73
  • Input Voltage Range (VDC)
    9 to 10
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources