Data Conversion Development Boards and Kits
DC1813A-C
LTC2367-16 with LTC6655-5/LT6202 Demo Board, 16-Bit, 500ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR. Requires DC718 or DC590
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2367CMS-16
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
500K
Development Software
Pscope Version K72
Input Voltage Range (VDC)
9(Typ)
Daughter Cards
No
Support FPGA
No
Order Quantity