Power Management Development Boards and Kits
DC1811B-B
LTM4676A Demo Board, Step-Down uModule Regulator with PMBus, 4.5V ≤ VIN ≤ 17V, VOUT0 = 1V @ 13A, VOUT1 = 1.8V @ 13A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
0.5 to 5.5
Output Current (mA)
13000
Input Voltage Range
4.5VDC to 17VDC
Typical Switching Frequency (kHz)
500
Efficiency (%)
86.3
Supported Device
LTM4676A

