Data Conversion Development Boards and Kits
DC1805A-A
LTC6362 with 2Msps 16-bit LTC2380-16 Demo Board, SAR ADC, LTC6655-5. Requires DC718 or DC2026
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2380CMS-16
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
2M
Development Software
Pscope Version K72
Input Voltage Range (VDC)
9(Typ)
Daughter Cards
No
Support FPGA
No

