Power Management Development Boards and Kits
DC1801A-B
LTC3838EUHF Demo Board (RSENSE), VIN = 4.5V to 14V, VOUT1 = 1.2V @ 20A, VOUT2 = 1.5V @ 20A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
2
Output Voltage Range (VDC)
1.176 to 1.224/1.47 to 1.53
Output Current (mA)
20000
Input Voltage Range
4.5VDC to 14VDC
Typical Switching Frequency (kHz)
300
Efficiency (%)
91
Supported Device
LTC3838EUHF