Arrow Electronic Components Online
DC1796AH|ADI|limage
DC1796AH|ADI|simage
Data Conversion Development Boards and Kits

DC1796A-H

LTC6360 Driving LTC2364-18 Demo Board, 18-Bit, 0.25Msps SAR ADC (Requires DC590 or DC718)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2364CMS-18
  • Supported Device Technology
    ADC
  • Number of Bits
    18
  • Sampling Rate (SPS)
    250K
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources