Data Conversion Development Boards and Kits
DC1796A-D
LTC6360 Driving LTC2364-16 Demo Board, 16-Bit, 0.25Msps SAR ADC (Requires DC590 or DC718)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2364CMS-16
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
250K
Daughter Cards
No
Support FPGA
No

