Data Conversion Development Boards and Kits
DC1796A-A
LTC6360 Driving LTC2370-16 Demo Board, 16-bit, 2Msps SAR ADC (Requires DC590 or DC718)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2370CMS-16
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
2M
Daughter Cards
No
Support FPGA
No
Order Quantity