Arrow Electronic Components Online
DC1793A|ADI|simage
DC1793A|ADI|limage
Power Management Development Boards and Kits

DC1793A

LTC3260EMSE Demo Board, Low Noise Dual Supply Inverting Charge Pump Plus ±LDO, 4.5V ≤ VIN ≤ 32V, VOUT = ±3.3V/±5V/±12V/±24V/±Adj @ ±50mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    1
  • Input Voltage Range
    4.5VDC to 32VDC
  • Typical Switching Frequency (kHz)
    50|200|500
  • Supported Device
    LTC3260EMSE

Documentation and Resources

Datasheets
Design resources