Data Conversion Development Boards and Kits
DC1783A-D
LTC2376-16 with LTC6655-5/LT6350 Demo Board, 16-Bit, 250ksps, SAR ADC with 97dB SNR. Requires DC718 or DC2026
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2376CMS-16
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
250K
Development Software
Pscope Version K72
Input Voltage Range (VDC)
9(Typ)
Daughter Cards
No
Support FPGA
No