Arrow Electronic Components Online
DC1780AA|ADI|simage
DC1780AA|ADI|limage
Power Management Development Boards and Kits

DC1780A-A

LTM4620EV Demo Board, LTM4620 (x2) PolyPhase uModule Buck, 4.5V ≤ VIN ≤ 16V, VOUT = 1.0V/1.2V/1.5V/1.8V/2.5V @ 50A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.985 to 1.015
  • Output Current (mA)
    50000
  • Input Voltage Range
    4.5VDC to 16VDC
  • Typical Switching Frequency (kHz)
    500
  • Efficiency (%)
    82.4
  • Supported Device
    LTM4620EV
Order Quantity

Documentation and Resources

Datasheets
Design resources