Arrow Electronic Components Online
DC1763AF|ADI|simage
DC1763AF|ADI|limage
Data Conversion Development Boards and Kits

DC1763A-F

LTC2190, 16-bit 25Msps ADC, Serial LVDS Outputs, 5-170MHz, Requires DC1371 and DC1075

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2190
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    25M
  • Development Software
    Pscope
  • Input Voltage Range (VDC)
    3 to 6
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources