Data Conversion Development Boards and Kits
DC1762A-A
LTC2165, 16-bit 125Msps ADC, LVDS Outputs, 5-140MHz, requires DC890, LVDS_XFMR and DC1075
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2165
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
125M
Development Software
Pscope
Input Voltage Range (VDC)
4.5 to 6
Daughter Cards
No
Support FPGA
Yes
Order Quantity