Power Management Development Boards and Kits
DC1759A
LTM4620AEV Demo Board, Dual Buck uModule Regulator, 5.5V ≤ VIN ≤ 16V, VOUT1 = 3.3V @ 13A, VOUT2 = 5V @ 13A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
3.2505 to 3.3495/4.925 to 5.075
Output Current (mA)
13000
Input Voltage Range
5.5VDC to 16VDC
Typical Switching Frequency (kHz)
750
Efficiency (%)
91.7/93.8
Supported Device
LTM4620A

