Arrow Electronic Components Online
DC1737A|ADI|simage
DC1737A|ADI|limage
Power Management Development Boards and Kits

DC1737A

LTC3863EMSE Demo Board, 4.5V-16V; VOUT = -5.2V @ 1.7A or -12V @ 1A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC1737A
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5.2|12
  • Output Current (mA)
    1000|1700
  • Input Voltage Range
    4.5VDC to 16VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    89.3
  • Supported Device
    LTC3863
  • Product Length (mm)
    22.86
  • Product Depth (mm)
    20.32
Order Quantity

Documentation and Resources

Datasheets
Design resources