Power Management Development Boards and Kits
DC1735A
LTC3226EUD Demo Board, 2-Cell Supercap Charger with Backup PowerPath Controller
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Specialized Power IC and Module
Number of Outputs
1
Output Voltage Range (VDC)
2.65 to 5.5
Input Voltage Range
2.5VDC to 5.5VDC
Supported Device
LTC3226EUD
Order Quantity

