Power Management Development Boards and Kits
DC1729A
LT3086 Demo Board, Low Dropout Linear Regulator, Monitoring and Cable Drop Compensation, 1.55V ≤ VIN ≤ 40V, VOUT = 1.0V/1.2V/1.5V/3.3V/5V/12V @ 2.1A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
0.97 to 1.03|1.164 to 1.236|1.455 to 1.545|3.201 to 3.399|4.85 to 5.15|11.64 to 12.36
Output Current (mA)
2100
Input Voltage Range
1.55VDC to 40VDC
Supported Device
LT3086
Order Quantity

