Power Management Development Boards and Kits
DC1727A
LT3641EFE Demo Board, Power-On Reset and Watchdog Timer, 7V ≤ VIN ≤ 42V (55V Transients), VOUT1 = 5V @ 1A, VOUT2 = 1.8V @ 0.8A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
1.746 to 1.854/4.92 to 5.22
Output Current (mA)
800/1000
Input Voltage Range
7VDC to 42VDC
Typical Switching Frequency (kHz)
2000
Supported Device
LT3641