Power Management Development Boards and Kits
DC1721B-B
LTC4000-1 Demo Board, 6V ≤ VIN ≤ 36V, Buck-Boost Battery Charger Controller with MPPC and PowerPath Manager, VOUT = 14.6V @ 5A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
12.3 to 15.5
Output Current (mA)
6250
Input Voltage Range
6VDC to 36VDC
Typical Switching Frequency (kHz)
400
Efficiency (%)
96.5
Supported Device
LTC4000-1

